The Commscope 6830 1 830-24 is a Cat 6 RJ-45 female connector with a straight body orientation and 8 contacts. It operates between -40°C and 70°C. This connector is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |