The Commscope 6830 1 835-09 is a female RJ-45 connector with 8 contacts, designed for cable mount applications. It operates within a temperature range of -10°C to 60°C. This Cat 6a connector is suitable for high-speed data transmission and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |