This RJ-45 female connector features 8 contacts and a straight body orientation. It is designed for cable mount applications and operates within a temperature range of -10°C to 60°C. The connector is compliant with Cat 6a standards.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6a |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |