Coaxial Cable 1Conductors 6.9mm Copper Clad Steel Black
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 6.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |