Fiber Optic Cable 288Fibers 20.2mm Black
Checking distributor stock and pricing after the page loads.
| Type | Fiber Optic Cable |
| Number of Fibers | 288 |
| Jacket Color | Black |
| Maximum Outer Diameter | 20.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |