
Corrugated steel tape armor is strong yet flexible, providing additional crush and rodent protection. This fiber optic cable is suitable for indoor/outdoor applications, riser rated, and features low smoke zero halogen (LSZH) construction with gel-filled stranded loose tubes and TeraSPEED® OS2 Singlemode Fiber
Sign in to ask questions about the Commscope 760146787 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commscope 760146787 technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 6 |
| Jacket Color | Black |
| Maximum Outer Diameter | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Armor Type | Corrugated steel |
| Cable Type | Stranded loose tube |
| Construction Type | Armored |
| Fiber Type, quantity | 6 |
| Fibers per Subunit, quantity | 6 |
| Filler, quantity | 5 |
| Subunit Type | Gel-filled |
| Subunit, quantity | 1 |
| Total Fiber Count | 6 |
| Buffer Tube/Subunit Diameter | 2mm |
| Buffer Tube/Subunit Diameter | 0.079in |
| Diameter Over Jacket | 12.3mm |
| Diameter Over Jacket | 0.484in |
| Minimum Bend Radius, loaded | 185mm |
| Minimum Bend Radius, loaded | 7.283in |
| Minimum Bend Radius, unloaded | 123mm |
| Minimum Bend Radius, unloaded | 4.843in |
| Tensile Load, long term, maximum | 800N |
| Tensile Load, long term, maximum | 179.847lbf |
| Tensile Load, short term, maximum | 2700N |
| Tensile Load, short term, maximum | 606.984lbf |
| Compression | 44N/mm |
| Compression | 251.246lb/in |
| Compression Test Method | FOTP-41 | IEC 60794-1 E3 |
| Flex | 35cycles |
| Flex Test Method | FOTP-104 | IEC 60794-1 E6 |
| Impact | 3N-m |
| Impact | 26.552in lb |
| Impact Test Method | FOTP-25 | IEC 60794-1 E4 |
| Strain | See long and short term tensile loads |
| Strain Test Method | FOTP-33 | IEC 60794-1 E1 |
| Twist | 10cycles |
| Twist Test Method | FOTP-85 | IEC 60794-1 E7 |
| Vertical Rise, maximum | 447m |
| Vertical Rise, maximum | 1,466.535ft |
| Fiber Type | G.652.D and G.657.A1, TeraSPEED® | OS2 |
| Installation temperature | -30 to +60°C |
| Installation temperature | -22 to +140°F |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
| Cenelec | EN 50575 compliant, Declaration of Performance (DoP) available |
| China-rohs | Below maximum concentration value |
| Iso | 9001:2015 |
| Reach-svhc | Compliant as per SVHC revision on www.commscope.com/ProductCompliance |
| Itu-t | G.652.D |
| Itu-t | G.657.A1 |
| Tia | 492CAAB (OS2) |
Download the complete datasheet for Commscope 760146787 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.