Coaxial Cable Fluorinated Ethylene Propylene 14AWG 9.16mm White 304.8m Reel
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 14AWG |
| Jacket Color | White |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 9.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |