UTP Cable 8Conductors 5.96mm Bare Copper Green
Checking distributor stock and pricing after the page loads.
| Type | Unshielded Twisted Pair Cable |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Green |
| Maximum Outer Diameter | 5.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |