The 884049438/32 cable is an 8-conductor CAT7a-S/FTP cable with a maximum outer diameter of 7.59mm and a conductor material of bare copper. It has a maximum voltage rating of 80V and operates between -20°C and 60°C. The cable features a white jacket and is available in a 22AWG size.
Commscope 884049438/32 technical specifications.
| Type | CAT7a-S/FTP Cable |
| Size | 22AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 7.59mm |
| Max Voltage Rating | 80V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 884049438/32 to view detailed technical specifications.
No datasheet is available for this part.