Type N Male Positive Stop for 7/8 in AL5-50 and AVA5-50 cable
Commscope AL5NM-PSA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.