Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AVA5-50FX Datasheet | RG-58, RG-59, RG-6 | Commscope
Browse
Manufacturers
API
BOM
Account
COMMSCOPE
AVA5-50FX
Datasheet
Commscope
AVA5-50FX
Coaxial Cabes
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Coaxial Cable
RG-58, RG-59, RG-6
Coaxial Cabes
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Commscope AVA5-50FX technical specifications.
General
Jacket Color
Black
Conductor Material
Copper
Min Operating Temperature
-55
°C
Max Operating Temperature
70
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account