Commscope C-10-CPUSE-N-A1 technical specifications.
| Package Length (mm) | 155 |
| Package Width (mm) | 75 |
| Package Height (mm) | 22 |
| Cage Code | 5P9M3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope C-10-CPUSE-N-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.