FIST-GPS2 Fiber Panel for holding up to 2 GPST Patch Splice Panel Trays, unloaded, 1RU, 19 in, gray
Checking distributor stock and pricing after the page loads.
| Type | Fiber Panel |
| Product Length | 481mm |
| Product Depth | 280mm |
| Height | 88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |