
CommScope CMAX-DM60-CPUSEi USE ANT.14904 Dual Broadband (698-960 / 1710-2700 MHz) Venue MIMO Antenna 60 degree diplexed internally. Cell-Max™ Directional High Capacity Venue MIMO Antenna, operating at 698-960 MHz and 1710-2700 MHz, with 60° beamwidth and 8.0 dBi gain. This product was discontinued on October 31, 2015. It is replaced by CMAX-DM60-CPUSEi53 Low PIM Directional High Capacity Venue MIMO Antenna, 698–960 MHz and 1710-2700 MHz, 60°, 8.0 dBi.
Commscope CMAX-DM60-CPUSEI technical specifications.
| Package Length (mm) | 299.7 |
| Package Width (mm) | 299.7 |
| Package Height (mm) | 124.5 |
| Mounting | Bracket |
| Antenna Type | Directional |
| Application | Indoor | Outdoor |
| Brand | Cell-Max™ |
| Includes | Mounting bracket |
| Number of Ports, all types | 2 |
| Package Quantity | 1 |
| Color | White |
| Radome Material | ABS, UV resistant |
| RF Connector Interface | 7-16 DIN Female |
| Wind Loading, maximum (N) | 294.0N |
| Wind Loading, maximum (lbf) | 66.1lbf |
| Wind Loading speed | 216km/h |
| Wind Speed, maximum (km/h) | 216km/h |
| Wind Speed, maximum (mph) | 134mph |
| Frequency Band (Low) | 698-960MHz |
| Frequency Band (Mid) | 1710-2200MHz |
| Frequency Band (High) | 2200-2700MHz |
| Gain | 8.0dBi |
| Beamwidth, Horizontal (Low Band) | 60degrees |
| Beamwidth, Horizontal (Mid Band) | 58degrees |
| Beamwidth, Horizontal (High Band) | 60degrees |
| Beamwidth, Vertical | 60.0degrees |
| Front-to-Back Ratio at 180° | 24dB |
| CPR at Boresight | 19dB |
| Isolation | 26dB |
| VSWR | Return Loss (Low Band) | 1.9 | 10.1 |
| VSWR | Return Loss (Mid Band) | 1.8 | 10.9 |
| VSWR | Return Loss (High Band) | 1.9 | 10.1 |
| PIM, 3rd Order, 2 x 20 W | -150dBc |
| Input Power per Port, maximum | 100watts |
| Polarization | ±45° |
| Impedance | 50ohm |
| Operating Temperature (C) | -40 to +60°C |
| Operating Temperature (F) | -40 to +140°F |
| Relative Humidity | Up to 100% |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope CMAX-DM60-CPUSEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.