BUDI Fiber Optic Wall mount Enclosure, empty for holding Fiber Adapters and FIST Splice Trays, with lock
Checking distributor stock and pricing after the page loads.
| Type | Fiber Optic Enclosure |
| Product Length | 295mm |
| Product Depth | 145mm |
| Height | 425mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |