FIST GPST Fiber Patch/Splice Tray, 12 ports, SC/APC, single mode, preterminated with pigtails, SMOUV splice chip, 19 in, gray, right patch cord routing
Checking distributor stock and pricing after the page loads.
| Type | Fiber Splice Tray |
| Product Length | 355mm |
| Product Depth | 190mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |