Fixed Attenuator, 1260nm Min, 1360nm Max, 13.5dB Min, 16.5dB Max, SC/UPC Connector, Panel Mount,
Checking distributor stock and pricing after the page loads.
Commscope FOA-INSC15 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.