
Antenna Parabolic 49dBi Gain 13250MHz Cardboard/Crate
Checking distributor stock and pricing after the page loads.
| Package Width (mm) | 3000 |
| Package Diameter (mm) | 3048 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 12750MHz |
| Maximum Frequency | 13250MHz |
| Typical Antenna Gain | 49dBi |
| Maximum VSWR | 1.08(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |