
Antenna Parabolic 39.4dBi Gain 4200MHz Cardboard/Crate
Checking distributor stock and pricing after the page loads.
Commscope HP10-36-P2A technical specifications.
| Package Width (mm) | 3000 |
| Package Diameter (mm) | 3048 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 3600MHz |
| Maximum Frequency | 4200MHz |
| Typical Antenna Gain | 39.4dBi |
| Maximum VSWR | 1.1(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |