
Antenna Parabolic 43.6dBi Gain 6425MHz Cardboard/Crate
Checking distributor stock and pricing after the page loads.
| Package Width (mm) | 3000 |
| Package Diameter (mm) | 3048 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 5925MHz |
| Maximum Frequency | 6425MHz |
| Typical Antenna Gain | 43.6dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |