Commscope HP12-59-D1M technical specifications.
| Package Width (mm) | 3700 |
| Package Diameter (mm) | 3657.6000000000004 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 5925MHz |
| Maximum Frequency | 6425MHz |
| Typical Antenna Gain | 45.2dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HP12-59-D1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.