Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Commscope HP4-44-D3A/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Width (mm) | 1200 |
| Package Diameter (mm) | 1219.2 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 4400MHz |
| Maximum Frequency | 5000MHz |
| Typical Antenna Gain | 33.1dBi |
| Maximum VSWR | 1.1(Typ) |
| Cage Code | 5P9M3 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HP4-44-D3A/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.