
Antenna Parabolic 43.7dBi Gain 10700MHz Cardboard/Crate
Checking distributor stock and pricing after the page loads.
Commscope HSX6-100-D3A/A technical specifications.
| Package Width (mm) | 1800 |
| Package Diameter (mm) | 1828.8000000000002 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 10000MHz |
| Maximum Frequency | 10700MHz |
| Typical Antenna Gain | 43.7dBi |
| Maximum VSWR | 1.08(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.