Commscope HWXX-6516DS1-A2M technical specifications.
| Operating Frequency Band | 1710 – 2690 MHz |
| Antenna Type | Sector |
| Band | Single Band |
| Performance Note | Outdoor usage |
| Color | Light Gray |
| Radiator Material | Low loss circuit board |
| Radome Material | PVC, UV resistant |
| Reflector Material | Aluminum |
| Length | 1390.0 mm |
| Width | 305.0 mm |
| Depth | 118.0 mm |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Commscope HWXX-6516DS1-A2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.