Cable Assembly Coaxial 7-16 DIN to Type N F-M
Commscope L4A-BDFNM technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | Type N |
| Connector Type A | 7-16 DIN |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope L4A-BDFNM to view detailed technical specifications.
No datasheet is available for this part.