Commscope LBV-4515LS-VTM technical specifications.
| Package Length (mm) | 1241 |
| Package Width (mm) | 504 |
| Package Height (mm) | 214 |
| Mounting | Bracket |
| Type | Dipole |
| Minimum Frequency | 806|870MHz |
| Maximum Frequency | 896|960MHz |
| Typical Antenna Gain | 16.8dBi |
| Maximum VSWR | 1.4 |
| Maximum Input Power | 300000mW |
| Impedance | 20Ohm |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope LBV-4515LS-VTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.