Commscope LBX-6515DS-T0M technical specifications.
| Package Length (mm) | 1837 |
| Package Width (mm) | 314 |
| Package Height (mm) | 140 |
| Mounting | Bracket |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope LBX-6515DS-T0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.