Sign in to ask questions about the Commscope LBX-6516DS-T0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commscope LBX-6516DS-T0M technical specifications.
| Package Length (mm) | 2445 |
| Package Width (mm) | 311 |
| Package Height (mm) | 143 |
| Mounting | Bracket |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope LBX-6516DS-T0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.