
LDF4-50A, HELIAX® Low Density Foam Coaxial Cable, corrugated copper, 1/2 in, black PE jacket Halogen free jacketing non-fire-retardant (General propose cable for outdoor use only)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Commscope LDF4-50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Coaxial wireless cable |
| Product Brand | HELIAX® |
| Product Series | LDF4-50A |
| Ordering Note | ANDREW® standard product (Global) |
| Product Number (internal) | 520094002/00 | SZ520094902/00 |
| Flexibility | Standard |
| Jacket Color | Black |
| Performance Note | Attenuation values typical, guaranteed within 5% |
| Diameter Over Dielectric | 12.954mm |
| Diameter Over Dielectric | 0.51in |
| Diameter Over Jacket | 15.875mm |
| Diameter Over Jacket | 0.625in |
| Inner Conductor OD | 4.826mm |
| Inner Conductor OD | 0.19in |
| Outer Conductor OD | 13.97mm |
| Outer Conductor OD | 0.55in |
| Nominal Size | 1/2in |
| Cable Impedance | 50ohm ±1 ohm |
| Capacitance | 75.8pF/m |
| Capacitance | 23.104pF/ft |
| dc Resistance, Inner Conductor | 1.48ohms/km |
| dc Resistance, Inner Conductor | 0.451ohms/kft |
| dc Resistance, Outer Conductor | 2.69ohms/km |
| dc Resistance, Outer Conductor | 0.82ohms/kft |
| dc Test Voltage | 4000V |
| Inductance | 0.19μH/m |
| Inductance | 0.058μH/ft |
| Insulation Resistance | 100000MOhms-km |
| Jacket Spark Test Voltage (rms) | 8000V |
| Operating Frequency Band | 1–8800MHz |
| Peak Power | 40kW |
| Velocity | 88% |
| Dielectric Material | Foam PE |
| Jacket Material | PE |
| Inner Conductor Material | Copper-clad aluminum wire |
| Outer Conductor Material | Corrugated copper |
| Minimum Bend Radius, multiple Bends | 127mm |
| Minimum Bend Radius, multiple Bends | 5in |
| Minimum Bend Radius, single Bend | 50.8mm |
| Minimum Bend Radius, single Bend | 2in |
| Number of Bends, minimum | 15 |
| Number of Bends, typical | 50 |
| Tensile Strength | 113kg |
| Tensile Strength | 249.122lb |
| Bending Moment | 3.8N-m |
| Bending Moment | 33.633in lb |
| Flat Plate Crush Strength | 2kg/mm |
| Flat Plate Crush Strength | 111.995lb/in |
| Installation temperature | -40 °C to +60 °C (-40 °F to +140 °F) |
| Operating Temperature | -55 °C to +85 °C (-67 °F to +185 °F) |
| Storage Temperature | -70 °C to +85 °C (-94 °F to +185 °F) |
| Attenuation, Ambient Temperature | 68°F |
| Attenuation, Ambient Temperature | 20°C |
| Average Power, Ambient Temperature | 104°F |
| Average Power, Ambient Temperature | 40°C |
| Average Power, Inner Conductor Temperature | 212°F |
| Average Power, Inner Conductor Temperature | 100°C |
| Cable weight | 0.22kg/m |
| Cable weight | 0.148lb/ft |
| Attenuation (dB/100m) at 1.0 MHz | 0.211dB/100m |
| Attenuation (dB/100m) at 8800.0 MHz | 25.244dB/100m |
| Average Power (kW) at 1.0 MHz | 36.11kW |
| Average Power (kW) at 8800.0 MHz | 0.3kW |
| Military Spec | False |
| Cenelec | EN 50575 compliant, Declaration of Performance (DoP) available |
| China-rohs | Below maximum concentration value |
| Iso 9001:2015 | Designed, manufactured and/or distributed under this quality management system |
| Reach-svhc | Compliant as per SVHC revision on www.andrew.com/ProductCompliance |
| RoHS | Compliant |
| Uk-rohs | Compliant |
Download the complete datasheet for Commscope LDF4-50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.