Commscope PMT200A-KIT-ELMNT technical specifications.
| Product Weight (g) | 800 |
| Accessory Type | Element Kit |
| Cage Code | 5P9M3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope PMT200A-KIT-ELMNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.