Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Commscope SBH-2D3318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commscope SBH-2D3318 technical specifications.
| Package Length (mm) | 1616.2 |
| Package Diameter (mm) | 267 |
| Mounting | Bracket |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope SBH-2D3318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.