
This parabolic antenna is a bracket-mounted device with a typical gain of 17.1dBi and a maximum VSWR of 30. It operates within a frequency range of 824-1710 MHz and 960-2180 MHz, and is designed for use in RF and wireless applications.
Commscope TBXLHB-6565A-VTM technical specifications.
| Package Length (mm) | 1323 |
| Package Width (mm) | 466 |
| Package Height (mm) | 158 |
| Mounting | Bracket |
| Type | Parabolic |
| Minimum Frequency | 824|1710MHz |
| Maximum Frequency | 960|2180MHz |
| Typical Antenna Gain | 17.1dBi |
| Maximum VSWR | 30 |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope TBXLHB-6565A-VTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.