Cable Assembly 15.24m Modular Plug to Modular Plug PL-PL
Commscope TCPC-5ERUVB-BK50F technical specifications.
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.