Cable Assembly 0.305m Modular Plug to Modular Plug PL-PL
Commscope TCPC-6RUVX-RD01F technical specifications.
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope TCPC-6RUVX-RD01F to view detailed technical specifications.
No datasheet is available for this part.