Sign in to ask questions about the Commtel 41580015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commtel 41580015 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Lead Length | 15m |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Commtel 41580015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.