Sign in to ask questions about the Commtel P41529210CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commtel P41529210CP technical specifications.
| Current Rating | 6A |
| Gender | Receptacle |
| Mount | Socket |
| Number of Ports | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Commtel P41529210CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
