Como Drills DC Motor, 5.75 W, 6 15 V dc, 58.8 gcm, 10668 rpm, 2.305mm Shaft Diameter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Como Drill 719RE360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 770mA |
| Length | 32.5mm |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 719RE360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.