Como Drills DC Motor, 7.98 W, 6 15 V dc, 78.4 gcm, 9869 rpm, 2.305mm Shaft Diameter
Como Drill 719RE385 technical specifications.
| Current Rating | 990mA |
| Length | 38mm |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 719RE385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.