
Como Drills DC Geared Motor, Brushed, 1.5 3 V dc, 3 V nominal, 1000 gcm, 72 rpm, 1.71 W
Como Drill 918D1001 technical specifications.
| Package/Case | 100 |
| Current Rating | 1.06A |
| Length | 51mm |
| Operating Supply Voltage | 3V |
| Series | 918D |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.
