Como Drills DC Geared Motor, Brushed, 12 V nominal, 4.5 15 V dc, 6000 gcm, 29 rpm, 19.8 W
Como Drill 919D5001 technical specifications.
| Current Rating | 2.81A |
| Length | 78mm |
| Operating Supply Voltage | 12V |
| Series | 919D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D5001 to view detailed technical specifications.
No datasheet is available for this part.