Como Drills DC Geared Motor, Brushed, 1.5 3 V dc, 3 V nominal, 50 gcm, 2 - 2300 rpm, 1.6 W
Como Drill 920D/A technical specifications.
| Current Rating | 850mA |
| Length | 52mm |
| Operating Supply Voltage | 3V |
| Series | 920D |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 920D/A to view detailed technical specifications.
No datasheet is available for this part.