
Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 15 V dc, 10000 gcm, 99 rpm, 7.92 W
Como Drill 940D1001 technical specifications.
| Package/Case | 100 |
| Current Rating | 990mA |
| Length | 70.5mm |
| Operating Supply Voltage | 12V |
| Series | 940D |
| RoHS | Compliant |
No datasheet is available for this part.
