Como Drills DC Motor, 7.98 W, 6 15 V, 78.4 gcm, 41 rpm, 6mm Shaft Diameter
Como Drill 940D2641 technical specifications.
| Current Rating | 990mA |
| Length | 80.5mm |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 940D2641 to view detailed technical specifications.
No datasheet is available for this part.