
Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 15 V dc, 10000 gcm, 19 rpm, 7.92 W
Sign in to ask questions about the Como Drill 940D5161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Como Drill 940D5161 technical specifications.
| Current Rating | 990mA |
| Length | 77mm |
| Operating Supply Voltage | 12V |
| Series | 940D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 940D5161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
