Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 12 V dc, 2400 gcm, 6 rpm, 0.39 W
Como Drill 941D10141 technical specifications.
| Current Rating | 60mA |
| Length | 56.5mm |
| Operating Supply Voltage | 12V |
| Series | 941D |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 941D10141 to view detailed technical specifications.
No datasheet is available for this part.