Como Drills DC Geared Motor, Brushed, 12 V nominal, 4.5 15 V dc, 12000 gcm, 24 rpm, 19.8 W
Como Drill 942D5161 technical specifications.
| Current Rating | 2.81A |
| Length | 94.3mm |
| Operating Supply Voltage | 12V |
| Series | 942D |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 942D5161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.