
Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 12 V dc, 2000 gcm, 64 rpm, 1.5 W
Como Drill 944D1041 technical specifications.
| Current Rating | 200mA |
| Length | 54mm |
| Operating Supply Voltage | 12V |
| Series | 944D |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.
