
Como Drill 944D621 technical specifications.
| Current Rating | 200mA |
| Length | 54mm |
| Operating Supply Voltage | 12V |
| Series | 944D |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 944D621 to view detailed technical specifications.
No datasheet is available for this part.