Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 15 V dc, 3000 gcm, 197 rpm, 7.92 W
Como Drill 950D501 technical specifications.
| Package/Case | 197 |
| Current Rating | 990mA |
| Length | 65mm |
| Operating Supply Voltage | 12V |
| Series | 950D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 950D501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.