Como Drills DC Geared Motor, Brushed, 12 V nominal, 6 15 V dc, 6000 gcm, 12 rpm, 7.92 W
Como Drill 950D8101 technical specifications.
| Current Rating | 990mA |
| Length | 70mm |
| Operating Supply Voltage | 12V |
| Series | 950D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 950D8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.